
6CJ2NOPR | |
|---|---|
DigiKey Part Number | 882-6CJ2NOPRTR-ND - Tape & Reel (TR) 882-6CJ2NOPRCT-ND - Cut Tape (CT) 882-6CJ2NOPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6CJ2NOPR |
Description | SWITCH TACTILE DPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch DPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.00mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 255gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.38000 | $133.80 |
| 25 | $12.39400 | $309.85 |
| 100 | $11.07200 | $1,107.20 |
| 250 | $10.32412 | $2,581.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.82560 | $4,912.80 |
| 1,000 | $9.38323 | $9,383.23 |
| 1,500 | $9.14937 | $13,724.05 |
| Unit Price without GST: | $16.11000 |
|---|---|
| Unit Price with GST: | $18.52650 |











