
UF80A23-BWHR-T1 | |
|---|---|
DigiKey Part Number | 1570-1772-ND |
Manufacturer | |
Manufacturer Product Number | UF80A23-BWHR-T1 |
Description | FAN AXIAL 80X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 30.0 CFM (0.840m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 36.0dB(A) |
Series | Power (Watts) 12.00W |
Packaging Bulk | RPM 3000 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.617 lbs (280.00 g) |
Air Flow 30.0 CFM (0.840m³/min) | Current Rating (Amps) 0.060A |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $34.60542 | $2,491.59 |
| Unit Price without GST: | $34.60542 |
|---|---|
| Unit Price with GST: | $39.79623 |










