
MLX90372GGO-ACC-200-RE | |
|---|---|
DigiKey Part Number | 413-MLX90372GGO-ACC-200-RETR-ND - Tape & Reel (TR) 413-MLX90372GGO-ACC-200-RECT-ND - Cut Tape (CT) 413-MLX90372GGO-ACC-200-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90372GGO-ACC-200-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SENT | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 5 | $10.19800 | $50.99 |
| 10 | $9.77600 | $97.76 |
| 25 | $9.26960 | $231.74 |
| 50 | $8.92480 | $446.24 |
| 100 | $8.60830 | $860.83 |
| 500 | $7.97124 | $3,985.62 |
| 1,000 | $7.76055 | $7,760.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $7.28401 | $32,778.04 |
| Unit Price without GST: | $11.35000 |
|---|---|
| Unit Price with GST: | $13.05250 |

