


MLX90817LXE-DCG-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX90817LXE-DCG-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90817LXE-DCG-000-SP |
Description | SENSOR 14DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Absolute 14-BFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | - | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-BFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x5) | |
Base Product Number |
| Tray: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.56000 | $14.56 |
| 5 | $13.14600 | $65.73 |
| 10 | $12.62200 | $126.22 |
| 25 | $11.99280 | $299.82 |
| 50 | $11.56320 | $578.16 |
| 100 | $11.16940 | $1,116.94 |
| 500 | $10.37634 | $5,188.17 |
| 1,000 | $10.08075 | $10,080.75 |
| Unit Price without GST: | $14.56000 |
|---|---|
| Unit Price with GST: | $16.74400 |


