3 Pole Power Distribution Block 350 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB67413

DigiKey Part Number
2378-MPDB67413-ND
Manufacturer
Manufacturer Product Number
MPDB67413
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 350 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
4
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
500MCM (kcmil) - #4CU/AL
Part Status
Active
Load Side Wire/Stud Size
2/0 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
350 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$352.14000$352.14
6$285.76667$1,714.60
10$269.14700$2,691.47
50$222.45400$11,122.70
Unit Price without GST:$352.14000
Unit Price with GST:$404.96100