
MPDB67523 | |
|---|---|
DigiKey Part Number | 2378-MPDB67523-ND |
Manufacturer | |
Manufacturer Product Number | MPDB67523 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 460 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4/0 - #6CU/AL | |
Load Side Wire/Stud Size | 4/0 - #6CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 460 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.63000 | $389.63 |
| 6 | $316.16333 | $1,896.98 |
| 10 | $297.76400 | $2,977.64 |
| 50 | $246.06640 | $12,303.32 |
| Unit Price without GST: | $389.63000 |
|---|---|
| Unit Price with GST: | $448.07450 |

