
TR25R | |
|---|---|
DigiKey Part Number | 2378-TR25R-ND |
Manufacturer | |
Manufacturer Product Number | TR25R |
Description | 250V 25A 2X9/16 RK5 TD FU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25A 250 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.55000 | $31.55 |
| 5 | $26.18400 | $130.92 |
| 10 | $24.15900 | $241.59 |
| 50 | $20.02520 | $1,001.26 |
| 100 | $18.45970 | $1,845.97 |
| 250 | $16.56424 | $4,141.06 |
| 500 | $15.25020 | $7,625.10 |
| 1,000 | $14.03035 | $14,030.35 |
| Unit Price without GST: | $31.55000 |
|---|---|
| Unit Price with GST: | $36.28250 |

