
13084U1533-E | |
|---|---|
DigiKey Part Number | 1849-13084U1533-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084U1533-E |
Description | RJ45 PATCH CORD, CAT 6, ULTRAFLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.32000 | $36.32 |
| Unit Price without GST: | $36.32000 |
|---|---|
| Unit Price with GST: | $41.76800 |

