
130920-BKKE | |
|---|---|
DigiKey Part Number | 1849-130920-BKKE-ND |
Manufacturer | |
Manufacturer Product Number | 130920-BKKE |
Description | PATCH PANEL, KEYSTONE, 19 INCH F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.01000 | $177.01 |
| 5 | $151.31000 | $756.55 |
| 10 | $141.42200 | $1,414.22 |
| 25 | $135.85400 | $3,396.35 |
| Unit Price without GST: | $177.01000 |
|---|---|
| Unit Price with GST: | $203.56150 |

