
8281-10 | |
|---|---|
DigiKey Part Number | 473-1088-ND |
Manufacturer | |
Manufacturer Product Number | 8281-10 |
Description | CLEANING CLOTH ELEC EQUIP 10PC |
Customer Reference | |
Detailed Description | Cleaning Cloth Electronic Equipment 1 (10 ea 12" L x 12" W) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Cleaning Cloth | |
Usage | Electronic Equipment | |
Specifications | Lint Free, Microfiber, Nonabrasive | |
Quantity | 1 (10 ea 12" L x 12" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


