Thermal Non-Silicone Gel 180 ml Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8327GL3-180ML

DigiKey Part Number
473-8327GL3-180ML-ND
Manufacturer
Manufacturer Product Number
8327GL3-180ML
Description
PREMIUM THERMAL GEL, 3 W/(MK)
Customer Reference
Detailed Description
Thermal Non-Silicone Gel 180 ml Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Obsolete
Type
Non-Silicone Gel
Size / Dimension
180 ml Cartridge
Usable Temperature Range
-40°F ~ 248°F (-40°C ~ 120°C)
Color
White
Thermal Conductivity
3.50W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.