
9400-30ML | |
|---|---|
DigiKey Part Number | 473-9400-30ML-ND |
Manufacturer | |
Manufacturer Product Number | 9400-30ML |
Description | EPOXY ELECT COND ONE-PART LOW TG |
Customer Reference | |
Detailed Description | Epoxy Sealing Electronic Components |
Datasheet | Datasheet |
Category | For Use With/Related Products Sealing Electronic Components |
Manufacturer MG Chemicals | Shipping Info Ships with Cold Pack. |
Series | Shelf Life Start Date of Manufacture |
Packaging Retail Package | Shelf Life 6 Months, 9 Months |
Part Status Obsolete | Storage/Refrigeration Temperature 72°F (22°C), 14°F (-10°C) |
Type Epoxy | Digi-Key Storage Refrigerated |
Features Electrically Conductive, Silver, 30mL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9410-30ML | MG Chemicals | 13 | 473-9410-30ML-ND | $939.13000 | MFR Recommended |


