


SIL2301-TP | |
|---|---|
DigiKey Part Number | SIL2301-TPMSTR-ND - Tape & Reel (TR) SIL2301-TPMSCT-ND - Cut Tape (CT) SIL2301-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2301-TP |
Description | MOSFET 2P-CH 20V 2.3A SOT23-6L |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.3A 350mW Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer MCC (Micro Commercial Components) | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 405pF @ 10V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 2.3A | Supplier Device Package SOT-23-6L |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.5A, 4.5V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4680 |
| Tape & Reel (TR): | 4680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57400 | $5.74 |
| 100 | $0.36300 | $36.30 |
| 500 | $0.27122 | $135.61 |
| 1,000 | $0.24159 | $241.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20384 | $611.52 |
| 6,000 | $0.18481 | $1,108.86 |
| 9,000 | $0.17511 | $1,575.99 |
| 15,000 | $0.16420 | $2,463.00 |
| 21,000 | $0.15774 | $3,312.54 |
| 30,000 | $0.15146 | $4,543.80 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.06950 |











