
DM164124 | |
|---|---|
DigiKey Part Number | DM164124-ND |
Manufacturer | |
Manufacturer Product Number | DM164124 |
Description | PIC18F4XK20 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F4XK20 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F4XK20 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), OLED | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |




