9V Clamp 945A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6469US

DigiKey Part Number
1086-2283-ND
Manufacturer
Manufacturer Product Number
JAN1N6469US
Description
TVS DIODE 5VWM 9VC GMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
9V Clamp 945A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6469US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
945A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/552
Mounting Type
Surface Mount
Package / Case
SQ-MELF, G
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$30.52780$3,052.78
Unit Price without GST:$30.52780
Unit Price with GST:$35.10697