RF Amplifier IC Radar, SATCOM 0Hz ~ 24GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA155PP5

DigiKey Part Number
150-MMA155PP5-ND
Manufacturer
Manufacturer Product Number
MMA155PP5
Description
DC-22GHZ 2W MMIC DISTRIBUTED AMP
Customer Reference
Detailed Description
RF Amplifier IC Radar, SATCOM 0Hz ~ 24GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Frequency
0Hz ~ 24GHz
P1dB
31.5dBm
Gain
15dB
Noise Figure
3.5dB
RF Type
Radar, SATCOM
Voltage - Supply
15V
Current - Supply
640mA
Test Frequency
6GHz ~ 12GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.