PIC18F96J65 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4609

DigiKey Part Number
1471-MIKROE-4609-ND
Manufacturer
Manufacturer Product Number
MIKROE-4609
Description
MCU CARD 3 FOR PIC PIC18F96J65
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC18F96J65 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
-
Utilized IC / Part
PIC18F96J65
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$87.69000$87.69
Manufacturers Standard Package
Unit Price without GST:$87.69000
Unit Price with GST:$100.84350