
0286-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11306-ND |
Manufacturer | |
Manufacturer Product Number | 0286-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.053DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.053" (1.35mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.084" (2.13mm) | |
Length - Below Flange | - | |
Length - Overall | 0.115" (2.92mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.98000 | $19.80 |
| 25 | $1.85680 | $46.42 |
| 50 | $1.76780 | $88.39 |
| 100 | $1.68330 | $168.33 |
| 250 | $1.57780 | $394.45 |
| 500 | $1.50242 | $751.21 |
| 1,000 | $1.43071 | $1,430.71 |
| 3,000 | $1.32402 | $3,972.06 |
| Unit Price without GST: | $2.34000 |
|---|---|
| Unit Price with GST: | $2.69100 |

