
2316-2-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED11388-ND |
Manufacturer | |
Manufacturer Product Number | 2316-2-00-80-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.84MM TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.151" (3.84mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.151" (3.84mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.245" (6.22mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.060" (1.52mm) | |
Staking Side OD | 0.060" (1.52mm) | |
Staking Side ID | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.13800 | $11.38 |
| 25 | $1.06680 | $26.67 |
| 50 | $1.01540 | $50.77 |
| 100 | $0.96700 | $96.70 |
| 250 | $0.90636 | $226.59 |
| 500 | $0.86304 | $431.52 |
| 1,000 | $0.82180 | $821.80 |
| 3,000 | $0.76050 | $2,281.50 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |

