
2503-4-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2503-4-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2503-4-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.172" (4.37mm) | |
Length - Overall | 0.359" (9.12mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.075" (1.91mm) | |
Staking Side OD | 0.078" (1.98mm) | |
Staking Side ID | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99101 | $991.01 |
| Unit Price without GST: | $0.99101 |
|---|---|
| Unit Price with GST: | $1.13966 |

