
3130-1-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3130-100150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3130-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.052" (1.32mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Gold |
Length - Above Flange 0.179" (4.55mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 0.251" (6.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.34500 | $13.45 |
| 25 | $1.26040 | $31.51 |
| 50 | $1.20000 | $60.00 |
| 100 | $1.14270 | $114.27 |
| 250 | $1.07100 | $267.75 |
| 500 | $1.01986 | $509.93 |
| 1,000 | $0.97117 | $971.17 |
| 3,000 | $0.89873 | $2,696.19 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.82850 |


