
3147-3-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3147-300210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3147-3-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Gold |
Length - Above Flange 0.250" (6.35mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Below Flange 0.113" (2.87mm) | Base Product Number |
Length - Overall 0.388" (9.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.71200 | $17.12 |
| 25 | $1.60480 | $40.12 |
| 50 | $1.52800 | $76.40 |
| 100 | $1.45500 | $145.50 |
| 250 | $1.36376 | $340.94 |
| 500 | $1.29864 | $649.32 |
| 1,000 | $1.23664 | $1,236.64 |
| 3,000 | $1.14441 | $3,433.23 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |

