
4614-0-31-80-47-80-04-0 | |
|---|---|
DigiKey Part Number | 4614-0-31-80-47-80-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 4614-0-31-80-47-80-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.378" (9.60mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.240" (6.10mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.18700 | $21.87 |
| 25 | $2.05000 | $51.25 |
| 50 | $1.95160 | $97.58 |
| 100 | $1.85830 | $185.83 |
| 250 | $1.74192 | $435.48 |
| 500 | $1.65870 | $829.35 |
| 1,000 | $1.57952 | $1,579.52 |
| 3,000 | $1.46174 | $4,385.22 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.96700 |

