New at DigiKey
Image for T40-2FT-KMKM+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T40-2FT-KMKM+

DigiKey Part Number
3157-T40-2FT-KMKM+-ND
Manufacturer
Manufacturer Product Number
T40-2FT-KMKM+
Description
PRECISION TEST CABLE, 40.0 GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
18°C ~ 28°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$571.41000$571.41
Unit Price without GST:$571.41000
Unit Price with GST:$657.12150