



0015916102 | |
|---|---|
DigiKey Part Number | WM3699TR-ND - Tape & Reel (TR) WM3699CT-ND - Cut Tape (CT) WM3699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0015916102 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Lighting, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.90500 | $29.05 |
| 100 | $2.46850 | $246.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | $2.62273 | $865.50 |
| 660 | $2.49753 | $1,648.37 |
| 990 | $2.42711 | $2,402.84 |
| 1,650 | $2.34124 | $3,863.05 |
| 2,310 | $2.28634 | $5,281.45 |
| 3,300 | $2.22957 | $7,357.58 |
| Unit Price without GST: | $3.42000 |
|---|---|
| Unit Price with GST: | $3.93300 |











