



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.60400 | $16.04 |
| 30 | $1.41400 | $42.42 |
| 50 | $1.33740 | $66.87 |
| 100 | $1.24360 | $124.36 |
| 250 | $1.13636 | $284.09 |
| 500 | $1.06626 | $533.13 |
| 1,000 | $1.00449 | $1,004.49 |
| 2,500 | $0.93397 | $2,334.92 |
| 5,000 | $0.88797 | $4,439.85 |
| Unit Price without GST: | $1.60400 |
|---|---|
| Unit Price with GST: | $1.84460 |











