
0190730019-12-L9-D | |
|---|---|
DigiKey Part Number | 0190730019-12-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-12-L9-D |
Description | 12" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.52500 | $25.25 |
| 30 | $2.33533 | $70.06 |
| 50 | $2.25220 | $112.61 |
| 100 | $2.14480 | $214.48 |
| 250 | $2.01036 | $502.59 |
| 500 | $1.91436 | $957.18 |
| 1,000 | $1.82297 | $1,822.97 |
| 2,500 | $1.70888 | $4,272.20 |
| 5,000 | $1.62738 | $8,136.90 |
| Unit Price without GST: | $2.52500 |
|---|---|
| Unit Price with GST: | $2.90375 |

