


0190850009 | |
|---|---|
DigiKey Part Number | 900-0190850009TR-ND - Tape & Reel (TR) 900-0190850009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850009 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.949" (24.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35300 | $3.53 |
| 25 | $0.33040 | $8.26 |
| 50 | $0.31420 | $15.71 |
| 100 | $0.29920 | $29.92 |
| 250 | $0.28056 | $70.14 |
| 500 | $0.26710 | $133.55 |
| 1,000 | $0.25433 | $254.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25322 | $506.44 |
| 4,000 | $0.24112 | $964.48 |
| 6,000 | $0.23432 | $1,405.92 |
| 10,000 | $0.22602 | $2,260.20 |
| 14,000 | $0.22072 | $3,090.08 |
| 20,000 | $0.21524 | $4,304.80 |
| 50,000 | $0.20177 | $10,088.50 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |



