



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.58300 | $25.83 |
| 30 | $2.28667 | $68.60 |
| 50 | $2.16700 | $108.35 |
| 100 | $2.02190 | $202.19 |
| 250 | $1.85548 | $463.87 |
| 500 | $1.74682 | $873.41 |
| 1,000 | $1.65108 | $1,651.08 |
| 2,500 | $1.54181 | $3,854.52 |
| 5,000 | $1.47057 | $7,352.85 |
| Unit Price without GST: | $2.58300 |
|---|---|
| Unit Price with GST: | $2.97045 |











