



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.71400 | $17.14 |
| 30 | $1.51133 | $45.34 |
| 50 | $1.42980 | $71.49 |
| 100 | $1.33020 | $133.02 |
| 250 | $1.21628 | $304.07 |
| 500 | $1.14182 | $570.91 |
| 1,000 | $1.07616 | $1,076.16 |
| 2,500 | $1.00121 | $2,503.02 |
| 5,000 | $0.95233 | $4,761.65 |
| Unit Price without GST: | $1.71400 |
|---|---|
| Unit Price with GST: | $1.97110 |











