



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.61500 | $16.15 |
| 30 | $1.49433 | $44.83 |
| 50 | $1.44140 | $72.07 |
| 100 | $1.37240 | $137.24 |
| 250 | $1.28636 | $321.59 |
| 500 | $1.22492 | $612.46 |
| 1,000 | $1.16643 | $1,166.43 |
| 2,500 | $1.09340 | $2,733.50 |
| 5,000 | $1.04124 | $5,206.20 |
| Unit Price without GST: | $1.61500 |
|---|---|
| Unit Price with GST: | $1.85725 |











