Direct

0755455001 | |
|---|---|
DigiKey Part Number | 0755455001-ND |
Manufacturer | |
Manufacturer Product Number | 0755455001 |
Description | CONN RCPT POWER 2POS PCB |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0755455001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 450V | |
Base Product Number |



