Image for 0923181207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923181207

DigiKey Part Number
0923181207-ND
Manufacturer
Manufacturer Product Number
0923181207
Description
12CKT PICOFLEX 70MM LONG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.230' (70.00mm, 2.76")
Datasheet
 Datasheet
EDA/CAD Models
0923181207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.230' (70.00mm, 2.76")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
2,280$5.43539$12,392.69
Unit Price without GST:$5.43539
Unit Price with GST:$6.25070