
0923181223 | |
|---|---|
DigiKey Part Number | 0923181223-ND |
Manufacturer | |
Manufacturer Product Number | 0923181223 |
Description | 12CKT PICOFLEX 230MM LONG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.755' (230.00mm, 9.05") |
Datasheet | Datasheet |
EDA/CAD Models | 0923181223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.755' (230.00mm, 9.05") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,280 | $3.77012 | $8,595.87 |
| Unit Price without GST: | $3.77012 |
|---|---|
| Unit Price with GST: | $4.33564 |

