
1300480205 | |
|---|---|
DigiKey Part Number | 23-1300480205-ND |
Manufacturer | |
Manufacturer Product Number | 1300480205 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.65000 | $121.65 |
| 10 | $103.40900 | $1,034.09 |
| 25 | $96.93760 | $2,423.44 |
| 50 | $92.31520 | $4,615.76 |
| 100 | $87.91440 | $8,791.44 |
| Unit Price without GST: | $121.65000 |
|---|---|
| Unit Price with GST: | $139.89750 |











