3 Conductor Multi-Conductor Cable Black 19 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552300139

DigiKey Part Number
WM21786-50-ND
Manufacturer
Manufacturer Product Number
1552300139
Description
CABLE 3COND 19AWG BLACK 50M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 19 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Black
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$505.56000$505.56
Manufacturers Standard Package
Unit Price without GST:$505.56000
Unit Price with GST:$581.39400
Alternate Length
CABLE 3COND 19AWG BLACK
In-Stock: 0
Unit Price: $9.40863
CABLE 3COND 19AWG BLACK 1M
In-Stock: 16
Unit Price: $7.18000
CABLE 3COND 19AWG BLACK 5M
In-Stock: 9
Unit Price: $35.06000
CABLE 3COND 19AWG BLACK 10M
In-Stock: 5
Unit Price: $69.90000
CABLE 3COND 19AWG BLACK 25M
In-Stock: 0
Unit Price: