
EVSK-004 | |
|---|---|
DigiKey Part Number | 1589-EVSK-004-ND |
Manufacturer | |
Manufacturer Product Number | EVSK-004 |
Description | POWER INDUCTOR SAMPLE KIT, MPL-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 216 Pieces (24 Values - 9 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | - | |
Quantity | 216 Pieces (24 Values - 9 Each) | |
Inductance Range | 820nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | 4020, 5030, 5050, 6050, 6060 | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.38000 | $163.38 |
| 10 | $141.88900 | $1,418.89 |
| Unit Price without GST: | $163.38000 |
|---|---|
| Unit Price with GST: | $187.88700 |

