


MCS1823GQTE-310BRN-P | |
|---|---|
DigiKey Part Number | 1589-MCS1823GQTE-310BRN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-310BRN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-310BRN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-310BRN-P |
Description | CURRENT SENSOR HE 10A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 132mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 5 | $4.28200 | $21.41 |
| 10 | $4.08700 | $40.87 |
| 25 | $3.85280 | $96.32 |
| 50 | $3.69300 | $184.65 |
| 100 | $3.54660 | $354.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.25254 | $1,626.27 |
| 1,000 | $3.14305 | $3,143.05 |
| 1,500 | $3.08328 | $4,624.92 |
| 2,500 | $3.01217 | $7,530.42 |
| 3,500 | $2.96773 | $10,387.06 |
| 5,000 | $2.92261 | $14,613.05 |
| Unit Price without GST: | $4.80000 |
|---|---|
| Unit Price with GST: | $5.52000 |

