
MP4245GVE-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP4245GVE-0000-ZTR-ND - Tape & Reel (TR) 1589-MP4245GVE-0000-ZCT-ND - Cut Tape (CT) 1589-MP4245GVE-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4245GVE-0000-Z |
Description | 36V, 6A PEAK, BUCK-BOOST CONVERT |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP4245GVE-0000-Z Models |
Category | Number of Outputs 1 |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output 1V ~ 23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, USB | Package / Case 21-PowerVFQFN |
Voltage - Input 4V ~ 36V | Supplier Device Package 21-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4245GVE-0000-P | Monolithic Power Systems Inc. | 74 | 1589-MP4245GVE-0000-PCT-ND | $10.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $7.79500 | $77.95 |
| 25 | $7.19280 | $179.82 |
| 100 | $6.53140 | $653.14 |
| 250 | $6.26120 | $1,565.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.60477 | $28,023.85 |
| Unit Price without GST: | $10.19000 |
|---|---|
| Unit Price with GST: | $11.71850 |


