Direct

MP5921GV-Z | |
|---|---|
DigiKey Part Number | 1589-MP5921GV-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5921GV-Z |
Description | 16V, 50A, 1M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Features Latched Fault |
Manufacturer Monolithic Power Systems Inc. | Programmable Features Current Limit, Latched Fault, OVP, Slew Rate, UVLO |
Series | Voltage - Supply 4V ~ 16V |
Packaging Tape & Reel (TR) | Current - Output (Max) 50A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller | Current - Supply 1.8 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-VFQFN Exposed Pad |
Applications Networking | Supplier Device Package 28-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5921GV-P | Monolithic Power Systems Inc. | 0 | 1589-MP5921GV-PTR-ND | $9.60648 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.62178 | $43,108.90 |
| Unit Price without GST: | $8.62178 |
|---|---|
| Unit Price with GST: | $9.91505 |



