Parametric Equivalent

MP6507GQ-P | |
|---|---|
DigiKey Part Number | MP6507GQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6507GQ-P |
Description | IC MTR DRVR BIPOLR 2.7-15V 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6507GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | Battery Powered | |
Current - Output | 700mA | |
Voltage - Supply | 2.7V ~ 15V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.76832 | $884.16 |
| 1,000 | $1.71171 | $1,711.71 |
| 1,500 | $1.68338 | $2,525.07 |
| 2,500 | $1.65199 | $4,129.98 |
| 3,500 | $1.63364 | $5,717.74 |
| 5,000 | $1.61599 | $8,079.95 |
| Unit Price without GST: | $1.76832 |
|---|---|
| Unit Price with GST: | $2.03357 |


