New Product
USB Dedicated Charging Port (DCP), Power Switch PMIC 21-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4241GLE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ4241GLE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4241GLE-0000-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4241GLE-0000-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4241GLE-0000-AEC1-Z
Description
65W, FULLY INTEGRATED USB PD SOL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 21-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 150°C (TJ)
Manufacturer
Monolithic Power Systems Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
USB Dedicated Charging Port (DCP), Power Switch
Package / Case
21-PowerVFQFN
Current - Supply
4mA
Supplier Device Package
21-QFN (3x4)
Voltage - Supply
4.5V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,971
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.81000$6.81
10$5.13700$51.37
25$4.71640$117.91
100$4.25380$425.38
250$4.03332$1,008.33
500$3.99712$1,998.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.60605$18,030.25
Manufacturers Standard Package
Unit Price without GST:$6.81000
Unit Price with GST:$7.83150