
MPQ4321CGDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4321CGDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4321CGDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4321CGDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321CGDE-AEC1-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.64800 | $36.48 |
| 25 | $3.33600 | $83.40 |
| 100 | $2.99320 | $299.32 |
| 250 | $2.82976 | $707.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.73128 | $1,365.64 |
| 1,000 | $2.65020 | $2,650.20 |
| 1,500 | $2.60961 | $3,914.41 |
| 2,500 | $2.56462 | $6,411.55 |
| 3,500 | $2.53833 | $8,884.16 |
| 5,000 | $2.51304 | $12,565.20 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.63500 |

