
MPQ4321GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4321GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4321GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4321GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321GLE-AEC1-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4321GLE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.70540 | $1,352.70 |
| 1,000 | $2.62497 | $2,624.97 |
| 1,500 | $2.58469 | $3,877.04 |
| 2,500 | $2.54004 | $6,350.10 |
| 3,500 | $2.51396 | $8,798.86 |
| 5,000 | $2.48888 | $12,444.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $3.61400 | $36.14 |
| 25 | $3.30520 | $82.63 |
| 100 | $2.96530 | $296.53 |
| 250 | $2.80316 | $700.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.14000 | $7.14 |
| Unit Price without GST: | $4.86000 |
|---|---|
| Unit Price with GST: | $5.58900 |

