
MPQ4321GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4321GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4321GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4321GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321GLE-AEC1-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4321GLE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.12592 | $10,629.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 10 | $3.11700 | $31.17 |
| 25 | $2.84400 | $71.10 |
| 100 | $2.54490 | $254.49 |
| 250 | $2.40232 | $600.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 10 | $4.06900 | $40.69 |
| 25 | $3.46840 | $86.71 |
| 100 | $2.78920 | $278.92 |
| 250 | $2.45568 | $613.92 |
| 500 | $2.25058 | $1,125.29 |
| 1,000 | $2.07881 | $2,078.81 |
| 2,500 | $1.96394 | $4,909.85 |
| Unit Price without GST: | $4.20000 |
|---|---|
| Unit Price with GST: | $4.83000 |

