
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 1.2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 24.00mm x 18.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | UL94 V-0 |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $27.78100 | $277.81 |
| 20 | $20.12350 | $402.47 |
| 30 | $18.06267 | $541.88 |
| 40 | $16.66325 | $666.53 |
| 50 | $16.10660 | $805.33 |
| 90 | $14.64556 | $1,318.10 |
| 140 | $14.16950 | $1,983.73 |
| 190 | $13.86984 | $2,635.27 |
| 250 | $13.71092 | $3,427.73 |
| Unit Price without GST: | $27.78100 |
|---|---|
| Unit Price with GST: | $31.94815 |

