Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA-9108-L G

DigiKey Part Number
3453-MEA-9108-LG-ND
Manufacturer
Manufacturer Product Number
MEA-9108-L G
Description
SWITCH LIMIT SPDT 6A 250V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 400mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Force
100gf
Release Force
40gf
Pretravel
20°
Differential Travel
12°
Overtravel
50°
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:120
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$41.27500$412.75
20$33.58650$671.73
30$31.02400$930.72
40$29.74025$1,189.61
50$28.97180$1,448.59
60$28.45917$1,707.55
80$27.99413$2,239.53
100$27.59690$2,759.69
120$27.34417$3,281.30
Unit Price without GST:$41.27500
Unit Price with GST:$47.46625