
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Force | 100gf | |
Release Force | 40gf | |
Pretravel | 20° | |
Differential Travel | 12° | |
Overtravel | 50° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.27500 | $412.75 |
| 20 | $33.58650 | $671.73 |
| 30 | $31.02400 | $930.72 |
| 40 | $29.74025 | $1,189.61 |
| 50 | $28.97180 | $1,448.59 |
| 60 | $28.45917 | $1,707.55 |
| 80 | $27.99413 | $2,239.53 |
| 100 | $27.59690 | $2,759.69 |
| 120 | $27.34417 | $3,281.30 |
| Unit Price without GST: | $41.27500 |
|---|---|
| Unit Price with GST: | $47.46625 |

