
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Operating Force | 76gf | |
Release Force | 58gf | |
Pretravel | 0.303" (7.7mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.350" (8.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $14.22600 | $284.52 |
| 40 | $10.76675 | $430.67 |
| 60 | $9.60300 | $576.18 |
| 80 | $9.02150 | $721.72 |
| 100 | $8.67170 | $867.17 |
| 180 | $8.05133 | $1,449.24 |
| 280 | $7.79496 | $2,182.59 |
| 380 | $7.67058 | $2,914.82 |
| 500 | $7.62898 | $3,814.49 |
| Unit Price without GST: | $14.22600 |
|---|---|
| Unit Price with GST: | $16.35990 |

