Direct
Similar

DE2E3KY332MN3AU02F | |
|---|---|
DigiKey Part Number | 490-9560-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3KY332MN3AU02F |
Description | CAP CER 3300PF 300VAC RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3KY332MN3AU02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |



